STM32WLE5JBI6
MCU 32-Bit STM32 ARM Cortex-M4 RISC 128KB Flash 1.8V to 3.6V 73-Pin UFBGA Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32WLE5JBI6
Secondary Manufacturer Part#: STM32WLE5JBI6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M4 | ||
| UFBGA | ||
| Surface Mount | ||
| LPUART|I2S|Serial I2 | ||
| 43 | ||
| 73 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| 128 KB | ||
| 48 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |