STM32WLE5J8I6
MCU 32-Bit STM32 ARM Cortex-M4 RISC 64KB Flash 1.8V to 3.6V 73-Pin UFBGA Tray
- RoHS 10 Compliant
- Tariff Charges
STM32WLE5J8I6 is a multiprotocol LPWAN 32bit Arm® Cortex®-M4 MCU. It is a long-range wireless and ultra-low-power device that embeds a powerful and ultra-low-power LPWAN-compliant radio solution, enabling the following modulations: LoRa®, (G)FSK, (G)MSK, and BPSK. It is designed to be extremely low-power and are based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 48MHz. This core implements a full set of DSP instructions and an independent memory protection unit (MPU) that enhances the application's security. The device also embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection and proprietary code readout protection. This device also embed two DMA controllers (7 channels each) allowing any transfer combination between memory (flash memory, SRAM1 and SRAM2) and peripheral, using the DMAMUX1 for flexible DMA channel mapping.
- Includes ST state-of-the-art patented technology
- 1.8V to 3.6V power supply, shutdown mode is 31nA (VDD = 3V)
- 32bit Arm® Cortex®-M4 CPU, 1.25 DMIPS/MHz (Dhrystone 2.1)
- Hardware encryption AES 256bit, true random number generator (RNG)
- Sector protection against read/write operations (PCROP, RDP, WRP), CRC calculation unit
- 96bit unique die identifier, hardware public key accelerator (PKA)
- High-efficiency embedded SMPS step-down converter, SMPS to LDO smart switch
- 22dBm, 915MHz power frequency
- 2x 16bit 1-channel timer, 3x 16bit ultra-low-power timer, 1x independent SysTick
- Temperature rating range from -40°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M4 | ||
| UFBGA | ||
| Surface Mount | ||
| LPUART|I2S|Serial I2 | ||
| 43 | ||
| 73 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| 64 KB | ||
| 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |