PDP SEO Portlet

STM32WLE5CCU6

MCU-Application Specific 32 bit, 48 MHz, 1.8 V to 3.6 V in, 256KB, UFQFPN-48

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32WLE5CCU6
Secondary Manufacturer Part#: STM32WLE5CCU6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32WLE5CCU6 is a wireless long range multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCU, LoRa®, (G)FSK, (G)MSK, BPSK, up to 256KB flash, 64KB SRAM. It is designed to be extremely low-power and are based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 48MHz. This core implements a full set of DSP instructions and an independent memory protection unit that enhances the application security. The devices embed high-speed memories, and an extensive range of enhanced I/Os and peripherals. The devices also embed several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection and proprietary code readout protection. This device offers a 12bit ADC, a 12bit DAC low-power sample-and-hold, two ultra-low-power comparators associated with a high-accuracy reference voltage generator.

  • Cortex-M4, full set of modulations, 256Kbytes flash memory size
  • Transmitter high output power, programmable up to +22dBm
  • Transmitter low output power, programmable up to +15dBm
  • Hardware encryption AES 256-bit, true random number generator (RNG)
  • Sector protection against read/write operations (PCROP, RDP, WRP)
  • CRC calculation unit
  • Unique device identifier (64-bit UID compliant with IEEE 802-2001 standard)
  • High-efficiency embedded SMPS step-down converter
  • 48 pin UFQFPN package, temperature range from -40 to 85°C (105°C junction)

Technical Attributes

Find Similar Parts

Description Value
9
12Bit
32 Bit
UFQFPN-EP
Surface Mount
I2C, I2S, LPUART, SPI, USART
48
48 MHz
85 °C
-40 °C
256 KB
64 KB
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543903500
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1560  Mult:1560  
USD $:
1560+
$4.4305
3120+
$4.32244
6240+
$4.27036
12480+
$4.21952
24960+
$4.16988