STM32WL55UCY7TR
MCU 32-Bit STM32WL55xx ARM Cortex-M4/ARM Cortex-M0 RISC 256KB Flash 1.8V to 3.6V 59-Pin WLCSP T/R
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32WL55UCY7TR
Secondary Manufacturer Part#: STM32WL55UCY7TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M4|ARM Cortex-M0 | ||
| WLCSP | ||
| Surface Mount | ||
| LPUART|Serial I2C|Se | ||
| 22 | ||
| 59 | ||
| 48 | ||
| 256 KB | ||
| 64 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8543903500 |
| Schedule B: | 8543909000 |