PDP SEO Portlet

STM32WL55JCI6

MCU-Application Specific 32 bit, 48 MHz, 1.8 V to 3.6 V in, 256KB, UFBGA-73

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32WL55JCI6
Secondary Manufacturer Part#: STM32WL55JCI6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32WL55JCI6 is a multiprotocol LPWAN Sub-GHz wireless microcontroller with dual-core 32bit Arm® Cortex®-M4/M0+ LoRa®, (G)FSK, (G)MSK, BPSK, upto 256Kb flash, 64Kb SRAM. It is a long-range wireless and ultra-low-power device that embeds a powerful and ultra-low-power LPWAN-compliant radio solution, enabling the following modulations: LoRa®, (G)FSK, (G)MSK, and BPSK. This device is designed to be extremely low-power and is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 48MHz. This core implements a full set of DSP instructions. It is complemented by an Arm® Cortex®-M0+ microcontroller. Both cores implement an independent memory protection unit (MPU) that enhances the application's security. This device embeds high-speed memories (256-Kbyte flash memory, 64-Kbyte SRAM), and an extensive range of enhanced I/Os and peripherals.

  • Arm based 32bit microcontroller, wireless long range
  • Cortex-M4, Cortex-M0+, full set of modulations, 73 pin/ball count, 256Kbytes flash memory size
  • Frequency range from 150MHz to 960MHz, modulation: LoRa®, (G)FSK, (G)MSK and BPSK
  • 1.8V to 3.6V power supply, shutdown mode is 31nA (VDD = 3V)
  • Hardware encryption AES 256-bit, true random number generator (RNG), 96-bit unique die identifier
  • High-efficiency embedded SMPS step-down converter, SMPS to LDO smart switch
  • TCXO support: programmable supply voltage, PLL for CPU, ADC and audio clocks
  • 64Kbyte RAM, 20x32bit backup register, OTA (over-the-air) firmware update capable
  • 1x 32bit 4-channel timer, 3x 16bit ultra-low-power timer, 1x independent SysTick
  • Operating temperature range from -40°C to 85°C, UFBGA package

Technical Attributes

Find Similar Parts

Description Value
12
12Bit
32 Bit
UFBGA
Surface Mount
I2C, I2S, SPI, LPUART, USART
73
48 MHz
85 °C
-40 °C
256 KB
64 KB
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8543903500
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2940  Mult:2940  
USD $:
2940+
$5.72275
5880+
$5.58317
11760+
$5.5159
23520+
$5.45024
47040+
$5.38612