PDP SEO Portlet

STM32WBA65I-DK1

Discovery Board, STM32WBA65RIV7, 32bit, ARM Cortex-M33F

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32WBA65I-DK1
Secondary Manufacturer Part#: STM32WBA65I-DK1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32WBA65I-DK1 is a Discovery kit complete demonstration and development platform for the STM32WBA65RIV7 MCU, featuring an Arm® Cortex®-M33 core with Arm® TrustZone® and mainline security extension, 2MB of flash memory, 512KB of SRAM, as well as smart peripheral resources. This kit embeds a powerful and ultra-low-power radio compliant with Bluetooth® Low Energy SIG resources. This kit enables wide diversity of applications by exploiting low-power communication, Bluetooth® SIG isochronous channel feature related to audio capability for Bluetooth® Low Energy audio, Matter as border router, Zigbee®. The support for ARDUINO® Uno V3 connectivity provides expansion capabilities with wide choice of specialized add-on boards. This kit integrates an STLINK-V3EC embedded in-circuit debugger and programmer for STM32 MCU with USB virtual COM port bridge and comes with STM32CubeWBA MCU package, which provides an STM32 comprehensive software HAL library as well as various software examples.

  • MCU RF board (MB2130): 2.4GHz RF transceiver supporting Bluetooth® specification v5.4
  • Bluetooth® low energy specification supporting LE Audio
  • Arm® Cortex®-M33 CPU with Arm® TrustZone®, MPU, DSP, and FPU
  • Integrated PCB antenna
  • One digital microphone, OLED display, three user LEDs
  • User joystick with 4-direction control and selector button and reset push-button
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability: mass storage
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
OLED
No
No
STM32WBA65RIV7 Board
Discovery Kit
USB Type-C
Bluetooth LE

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543709860
Schedule B: 8543708000
In Stock :  11.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$79.9
2+
$79.22
4+
$77.86
8+
$76.5
16+
$75.14