STM32WBA55UGI7
ARM MCU, 32-bit, ARM Cortex-M33F, 100 MHz, 1 MB, 128 KB, 59 Pins, UFBGA
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32WBA55UGI7
Secondary Manufacturer Part#: STM32WBA55UGI7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M33F | ||
| UFBGA | ||
| Surface Mount | ||
| I2C, LPUART, SAI, SPI, USART | ||
| STM32 | ||
| STM32WBA | ||
| 35 | ||
| 59 | ||
| 100 MHz | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32WBA Series Microcontrollers | ||
| 1 MB | ||
| 128 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |