STM32WBA50KGU6
ARM MCU, ARM Cortex-M33, 100 MHz, 1 MB, 64 KB, 32 Pins, UFQFPN
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32WBA50KGU6
Secondary Manufacturer Part#: STM32WBA50KGU6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M33 | ||
| UFQFPN | ||
| Surface Mount | ||
| I2C, SPI, LPUART, USART | ||
| STM32 | ||
| STM32WBA | ||
| 20 | ||
| 32 | ||
| 100 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32WBA Series Microcontrollers | ||
| 1 MB | ||
| 64 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |