STM32WB55REV6
MCU 32-Bit STM32WB55 ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 68-Pin UFQFPN T/R
- RoHS 10 Compliant
- Tariff Charges
STM32WB55REV6 is a multiprotocol wireless 32bit MCU Arm®-based Cortex®-M4 with FPU. This multiprotocol wireless and ultra-low-power device embeds a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification 5.3 and with IEEE 802.15.4-2011. It contains a dedicated Arm® Cortex®-M0+ for performing all the real-time low-layer operations. The devices are designed to be extremely low-power and are based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 64MHz. This core features a Floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security. Enhanced inter-processor communication is provided by the IPCC with six bidirectional channels.
- Die 5, full set of features, 512Kbytes flash memory size
- Programmable output power up to +6dBm with 1dB steps, integrated balun to reduce BOM
- Support for 2Mbps, support GATT caching, support EATT (enhanced ATT)
- Support advertising extension, accurate RSSI to enable power control
- Support for external PA, ultra-low-power platform
- 1.71 to 3.6V power supply range, 13nA shutdown mode
- High efficiency embedded SMPS step-down converter with intelligent bypass mode
- Ultra-safe, low-power BOR (brownout reset) with five selectable thresholds
- Ultra-low-power POR/PDR, programmable voltage detector (PVD)
- 68pin VFQFPN package, industrial temperature range from -40 to 85°C (105°C junction)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M4F | ||
| UFQFPN | ||
| Surface Mount | ||
| LPUART|SAI|Serial I2 | ||
| 49 | ||
| 68 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| 512 KB | ||
| 128 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |