STM32WB55CGU7
MCU 32-Bit STM32WB55 ARM Cortex M4F/ARM Cortex M0+ RISC 1MB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32WB55CGU7
Secondary Manufacturer Part#: STM32WB55CGU7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4F|ARM Cortex M0+ | ||
| UFQFPN | ||
| Surface Mount | ||
| I2C/SPI/USART/USB | ||
| 30 | ||
| 48 | ||
| 64 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |