STM32WB55CCU6TR
MCU 32-Bit STM32WB55 ARM Cortex M4 RISC 256KB Flash 1.71V to 3.6V 48-Pin UFQFPN T/R
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32WB55CCU6TR
Secondary Manufacturer Part#: STM32WB55CCU6TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| UFQFPN | ||
| Surface Mount | ||
| I2C/SAI/SPI/LPUART/U | ||
| 30 | ||
| 48 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| 256 KB | ||
| 128 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |