STM32WB35CCU6A
MCU 32-Bit STM32WB ARM Cortex-M4 RISC 256KB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32WB35CCU6A
Secondary Manufacturer Part#: STM32WB35CCU6A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M4 | ||
| UFQFPN | ||
| Surface Mount | ||
| LPUART|SAI|Serial I2 | ||
| 30 | ||
| 48 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| 256 KB | ||
| 96 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8543903500 |
| Schedule B: | 8543909000 |