PDP SEO Portlet

STM32WB1MMCH6TR

Bluetooth Module, V 5.4 LE, Class B, 2.4GHz to 2.4835GHz, 5.5 dBm, -96dBm

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32WB1MMCH6TR
Secondary Manufacturer Part#: STM32WB1MMCH6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32WB1MMCH6TR is a Bluetooth® Low Energy 5.3 module. This is an ultra-low-power, small form factor, certified 2.4GHz wireless module. It supports Bluetooth Low Energy 5.3. Based on the STM32WB15CCY wireless microcontroller, it provides best-in-class RF performance thanks to its good receiver sensitivity and a high output power signal. Its low-power features enable extended battery life time, small coin-cell batteries, or energy harvesting. The STM32WB1MMC requires no RF expertise, and is the best way to speed up the application development and to reduce the associated costs. The module is completely protocol stack royalty-free. It features integrated IPD for best-in-class and reliable antenna matching. Applications include home automation, wellness, healthcare, personal trackers, gaming and toys, beacons and accessories and industrial.

  • Integrated chip antenna, and option for external antenna
  • Supports 2Mbits/s, advertising extension, TX output power up to +5.5dBm
  • RX sensitivity of -96dBm (1Mbps)
  • Dedicated Arm® Cortex®-M0+ for radio and security tasks
  • Dedicated Arm® Cortex®-M4 CPU with FPU and ART, up to 64MHz speed
  • 320Kbytes flash memory, 48Kbytes SRAM
  • Fully integrated BOM, including 32MHz radio and 32KHz RTC crystals, integrated SMPS
  • Ultra low power modes for battery longevity, 27 GPIOs, SWD, JTAG
  • VDD range from 1.71 to 3.6V, temperature range from -40 to 85°C
  • Planned certifications: CE, FCC, IC, JRF, SRRC (ongoing), KC, NCC, UKCA

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$6.34725
3600+
$6.19244
7200+
$6.11783
14400+
$6.045
28800+
$5.97388