PDP SEO Portlet

STM32WB15CCY6TR

ARM MCU, 32-bit, ARM Cortex-M4, 64 MHz, 320 KB, 48 KB, 49 Pins, WLCSP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32WB15CCY6TR
Secondary Manufacturer Part#: STM32WB15CCY6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32WB15CCY6TR is a multiprotocol wireless 32-bit MCU Arm®-based Cortex®-M4 microcontroller with FPU, Bluetooth® 5.4 radio solution. The STM32WB15CC multiprotocol wireless and ultra-low-power device embeds a powerful and ultra-low-power radio compliant w

  • 320KB flash memory and 48KB SRAM density
  • 25 GPIOs
  • 1 x SPI, 1 x I2C, 1 x USART, 1 x LPUART
  • Low-power RTC, 1x advanced 16-bit timer, 1x general-purpose 32-bit timer, 2x 16-bit low-power timers
  • Two capacitive sensing c

Technical Attributes

Find Similar Parts

Description Value
25
49

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.53712
10000+
$2.47524
20000+
$2.44542
40000+
$2.41631
80000+
$2.38788