PDP SEO Portlet

STM32WB09KEV6TR

FILM CAP MKT BOX 0.33MF 10% 100VDC LS 5MM

Manufacturer:STMicroelectronics
Product Category: Uncategorized
Avnet Manufacturer Part #: STM32WB09KEV6TR
Secondary Manufacturer Part#: STM32WB09KEV6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32WB09KEV6TR is an ultra-low power programmable Bluetooth® Low Energy wireless SoC solution. It embeds STMicroelectronics’ state-of-art 2.4GHz RF radio peripherals, optimized for ultra-low-power consumption and excellent radio performance, for unparalleled battery lifetime. It is compliant with Bluetooth® Low Energy SIG core specification version 5.4 addressing point-to-point connectivity and Bluetooth® Mesh networking and allows large-scale device networks to be established in a reliable way. It is also suitable for 2.4GHz proprietary radio wireless communication to address ultra-low latency applications. Applications include industrial, home and industrial automation, asset tracking, ID location, real-time locating system, smart lighting, fitness, wellness and sports, healthcare, consumer medical, security/proximity, remote control, assisted living, mobile phone peripherals, PC peripherals.

  • 512Kbytes flash memory size, 2.4GHz proprietary radio driver
  • Bluetooth® Low Energy system-on-chip supporting Bluetooth® 5.4 specifications
  • High performance and ultra-low power 32bit Arm® Cortex®-M0+ running up to 64MHz
  • Dynamic current consumption is 14.47µA/MHz, operating supply voltage from 1.7 to 3.6V
  • High efficiency embedded SMPS step-down converter with intelligent bypass mode
  • One-time-programmable (OTP) memory area of 1Kbytes, embedded UART bootloader
  • Embedded UART bootloader, ultra-low power modes with or without timer and RAM retention
  • True random number generator (TRNG) compliant with NIST special publication 800-90B
  • Temperature range from -40°C to 105°C
  • 32-pin VFQFPN package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.21538
6000+
$1.18573
12000+
$1.17145
24000+
$1.1575
48000+
$1.14388