STM32WB07CCF7TR
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32WB07CCF7TR
Secondary Manufacturer Part#: STM32WB07CCF7TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M0+ | ||
| WLCSP | ||
| Surface Mount | ||
| I2C, I2S, LPUART, SPI, USART | ||
| STM32 | ||
| STM32WB0 | ||
| 30 | ||
| 48 | ||
| 64 MHz | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32WB0 Series Microcontrollers | ||
| 256 KB | ||
| 64 KB | ||
| 3.6 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |