PDP SEO Portlet

STM32VLDISCOVERY

Development Kit, STM32F100RB MCU, On-Board ST-Link with Selection Mode Switch, Extension header

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32VLDISCOVERY
Secondary Manufacturer Part#: STM32VLDISCOVERY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32VLDISCOVERY is a low-cost and quick way to discover the STM32 value line. It includes everything required for beginners and experienced users to get started quickly. The STM32 value line Discovery includes an STM32F100 value line microcontroller in a 64 pin LQFP and an in circuit ST-Link debugger / programmer to debug Discovery applications and other target board applications. A large number of free ready-to-run application firmware examples are available to support quick evaluation and development using the LEDs, button and extension header for connection to other boards or devices.

  • STM32F100RB microcontroller, 128 KB Flash, 8 KB RAM in 64 pin LQFP
  • On-board ST-Link with selection mode switch to use the kit as a stand-alone ST-Link
  • Designed to be powered by USB or an external supply of 5 V or 3.3 V
  • Can supply target application with 5V and 3V
  • Two user LEDs (green and blue)
  • One user push button
  • Extension header for all QFP64 I/Os for quick connection to prototyping board or easy probing
  • System requirements: Windows PC (2000, XP, Vista), USB type A to mini-B cable
  • Development tool chain: Atollic, TrueSTUDIO, IAR, Embedded Workbench for ARM; Keil, MDK-ARMTM

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:64  Mult:1  
USD $:
64+
$10.0
128+
$9.93711
256+
$9.75309
512+
$9.65
1024+
$9.6