PDP SEO Portlet

STM32U5G9J-DK2

STM32U5G9ZJ Microcontroller Tools Discovery Kit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32U5G9J-DK2
Secondary Manufacturer Part#: STM32U5G9J-DK2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32U5G9J-DK2 is a discovery kit with STM32U5G9ZJ MCU. This Discovery kit is a complete demonstration and development platform for the STM32U5G9ZJT6Q microcontroller, featuring an Arm® Cortex®-M33 core with Arm® TrustZone®. Leveraging the innovative ultra-low power-oriented features, 3Mbytes of embedded SRAM, 4Mbytes of embedded flash memory, and rich graphics features, the STM32U5G9J-DK2 Discovery kit enables users to prototype applications with state-of-the-art energy efficiency, as well as providing stunning and optimized graphics rendering with the support of a 2.5D Neo-Chrom accelerator, Chrom-ART Accelerator, and Chrom-GRC™ MMU. The STM32U5G9J-DK2 Discovery kit integrates a full range of hardware features that help the user evaluate all the peripherals, such as a 5" RGB 800x480 pixels TFT coloured LCD module with a 24-bit RGB interface and capacitive touch panel, USB Type-C® HS, Octo-SPI flash memory device, ARDUINO®, and STLINK-V3EC (USART console)."

  • 5" 800×480 pixel TFT LCD module w/16.7M colour depth, parallel RGB interface, capacitive touch panel
  • USB Type-C® with USB 2.0 high-speed interface, UCPD sink only
  • Low-power system designed for VDD at 3.3V only
  • 1Gbit octo-SPI flash memory, two user LEDs, user and reset push-buttons
  • On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability: mass storage
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9  Mult:1  
USD $:
9+
$75.94937
18+
$75.4717
36+
$74.07407
72+
$72.72727
144+
$72.0