STM32U5A5VJT6Q
ARM MCU, 32-bit, ARM Cortex-M33, 160 MHz, 4 MB, 2.5 MB, 100 Pins, LQFP
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32U5A5VJT6Q
Secondary Manufacturer Part#: STM32U5A5VJT6Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 | ||
| 12Bit, 14Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | ||
| STM32 | ||
| STM32U5 | ||
| 100 | ||
| 160 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32U5 Series Microcontrollers | ||
| 4 MB | ||
| 2.5 MB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |