STM32U5A5RJT6
ARM MCU, STM32 Family STM32U5 Series Microcontrollers, ARM Cortex-M33, 32 bit, 160 MHz, 4 MB
- RoHS 10 Compliant
- Tariff Charges
STM32U5A5RJT6 is an ultra-low-power Arm® Cortex®-M33 32bit MCU+TrustZone®+FPU, 240 DMIPS, 4MB flash, 2.5MB SRAM, LTDC, MIPI®DSI, crypto. The Cortex®-M33 core features a single-precision FPU (floating-point unit), that supports all the Arm® single-precision data-processing instructions and all the data types. It offers a security foundation compliant with the TBSA (trusted-based security architecture) requirements from Arm®. It embeds the necessary security features to implement a secure boot, secure data storage, and secure firmware update. Besides these capabilities, the device incorporates a secure firmware installation feature, that allows the customer to secure the provisioning of the code during its production. It features several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, secure and hide protection areas. It offers active tamper detection and protection against transient and environmental perturbation attacks.
- Includes ST state-of-the-art patented technology, ultra-low-power with FlexPowerControl
- Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
- 651 CoreMark® (4.07 CoreMark®/MHz), 369 ULPMark™-CP, 89 ULPMark™-PP benchmarks
- 4Mbyte flash memory with ECC, 2 banks read-while-write, and 100Kcycles
- Internal 48MHz, 5 PLLs for system clock, USB, audio, ADC, DSI clock management
- Arm® TrustZone® and securable I/Os, memories and peripherals
- 1 USB Type-C®/USB power delivery controller, 1 USB OTG high-speed with embedded PHY
- Chrom-GRC (GFXMMU) allowing up to 20% of graphic resources optimization
- CORDIC for trigonometric functions acceleration, filter mathematical accelerator (FMAC)
- 64-pin LQFP package, industrial temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 | ||
| 12Bit, 14Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | ||
| STM32 | ||
| STM32U5 | ||
| 64 | ||
| 160 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32U5 Series Microcontrollers | ||
| 4 MB | ||
| 2.5 MB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |