STM32U595ZIT6
ARM MCU, ARM Cortex-M33, 160 MHz, 2 MB, 2.5 MB, 144 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit, 14-bit | ||
| 32-bit | ||
| ARM Cortex-M33 | ||
| LQFP | ||
| Surface Mount | ||
| FDCAN, I2C, LPUART, SAI, SPI, | ||
| STM32 | ||
| STM32U5 | ||
| 114 | ||
| 144 | ||
| 160 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32U5 Series Mi | ||
| 2 MB | ||
| 2.5 MB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |