PDP SEO Portlet

STM32U595QJI6

ARM MCU, STM32 Family STM32U5 Series Microcontrollers, ARM Cortex-M33, 32 bit, 160 MHz, 4 MB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32U595QJI6
Secondary Manufacturer Part#: STM32U595QJI6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32U595QJI6 is an ultra-low-power Arm® Cortex®-M33 32bit MCU+TrustZone®+FPU, 240 DMIPS, up to 4MB flash, 2.5MB SRAM, LTDC, MIPI®DSI. The Cortex®-M33 core features a single-precision FPU (floating-point unit), that supports all the Arm® single-precision data-processing instructions and all the data types. The device offers a security foundation compliant with the TBSA (trusted-based security architecture) requirements from Arm®. It embeds the necessary security features to implement a secure boot, secure data storage, and secure firmware update. Besides these capabilities, the devices incorporate a secure firmware installation feature, that allows the customer to secure the provisioning of the code during its production. It features several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, secure and hide protection areas. It supports a MDF with six filters dedicated to the connection of external sigma-delta modulators.

  • Includes ST state-of-the-art patented technology, ultra-low-power with FlexPowerControl
  • Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
  • 651 CoreMark® (4.07 CoreMark®/MHz), 369 ULPMark™-CP, 89 ULPMark™-PP benchmarks
  • Up to 4Mbyte flash memory with ECC, 2 banks read-while-write, and 100Kcycles
  • Internal 48MHz, 5 PLLs for system clock, USB, audio, ADC, DSI clock management
  • Arm® TrustZone® and securable I/Os, memories and peripherals
  • 1 USB Type-C®/USB power delivery controller, 1 USB OTG high-speed with embedded PHY
  • Chrom-GRC (GFXMMU) allowing up to 20% of graphic resources optimization
  • CORDIC for trigonometric functions acceleration, filter mathematical accelerator (FMAC)
  • 132-balls UFBGA package, industrial temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
24
12Bit, 14Bit
32 Bit
UFBGA
Surface Mount
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
STM32
STM32U5
132
160 MHz
85 °C
-40 °C
STM32 Family STM32U5 Series Microcontrollers
4 MB
2.5 MB
3.6 V
1.71 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  15.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.35862
2+
$9.13037
4+
$9.02036
8+
$8.91298
16+
$8.80812