STM32U585QII3Q
ARM MCU, 32-bit, ARM Cortex-M33F, 160 MHz, 2 MB, 784 KB, 132 Pins, UFBGA
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32U585QII3Q
Secondary Manufacturer Part#: STM32U585QII3Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit, 14-bit | ||
| 32-bit | ||
| ARM Cortex-M33F | ||
| UFBGA | ||
| Surface Mount | ||
| CAN FD, I2C, SAI, SPI, LPUART, UART, USART, USB | ||
| STM32 | ||
| STM32U5 | ||
| 106 | ||
| 132 | ||
| 160 MHz | ||
| 125 °C | ||
| -40 °C | ||
| STM32 Family STM32U5 Series Microcontrollers | ||
| 2 MB | ||
| 784 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |