STM32U575CIU6Q
MCU 32-Bit STM32U575 ARM Cortex-M33F RISC 2MB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32U575CIU6Q
Secondary Manufacturer Part#: STM32U575CIU6Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 12-bit, 14-bit | ||
| 32 Bit | ||
| ARM Cortex-M33F | ||
| UFQFPN | ||
| Surface Mount | ||
| CAN|LPUART|I2S|SAI|S | ||
| STM32 | ||
| STM32U5 | ||
| 36 | ||
| 48 | ||
| 160 | ||
| STM32 Family STM32U5 Series Microcontrollers | ||
| 2 MB | ||
| 784 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |