STM32U545CEU6Q
ARM MCU, 32-bit, ARM Cortex-M33, 160 MHz, 512 KB, 274 KB, 48 Pins, UFQFPN
- RoHS 10 Compliant
- Tariff Charges
STM32U545CEU6Q is an ultra-low-power Arm® Cortex®-M33 MCU+TrustZone®+FPU, 240 DMIPS, 512Kbytes flash memory, 274KB SRAM. The Cortex®-M33 core features a single-precision FPU (floating-point unit), that supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex®-M33 core also implements a full set of DSP (digital signal processing) instructions and a MPU (memory protection unit) that enhances the application security. The devices embed high-speed memories (up to 512-Kbyte flash memory and 274-Kbyte SRAM), one Octo-SPI flash memory interface, an extensive range of enhanced I/Os, peripherals connected to three APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. The devices offer security foundation compliant with the TBSA (trusted-based security architecture) requirements from Arm®. It embeds the necessary security features to implement a secure boot, secure data storage and secure firmware update.
- 1.71V to 3.6V power supply range
- Low-power background-autonomous mode autonomous peripherals with DMA, functional down to stop 2 mode
- Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
- 274Kbyte SRAM including up to 64Kbyte SRAM with ECC ON
- Arm® TrustZone® and securable I/Os, memories and peripherals
- Flexible life cycle scheme with RDP and password protected debug
- Root of trust thanks to unique boot entry and secure hide protection area (HDP)
- Secure firmware installation (SFI) due to embedded root-secure services (RSS)
- Dedicated pinout including SMPS step-down converter
- 48pins UFBGA package, industrial temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12Bit, 14Bit | ||
| 32 Bit | ||
| UFQFPN-EP | ||
| Surface Mount | ||
| I2C, FDCAN, LPUART, SAI, SPI, USART, USB | ||
| STM32 | ||
| STM32U5 | ||
| 48 | ||
| 160 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32U5 Series Microcontrollers | ||
| 512 KB | ||
| 274 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |