STM32U535VEI6QTR
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32U535VEI6QTR
Secondary Manufacturer Part#: STM32U535VEI6QTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 12-bit, 14-bit | ||
| 32-bit | ||
| ARM Cortex-M33 | ||
| UFBGA | ||
| Surface Mount | ||
| FDCAN, I2C, LPUART, SAI, SPI, UART, USART, USB | ||
| STM32 | ||
| STM32U5 | ||
| 82 | ||
| 100 | ||
| 160 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32U5 Series Microcontrollers | ||
| 512 KB | ||
| 274 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |