STM32U535CET6
ARM MCU, 32-bit, ARM Cortex-M33F, 160 MHz, 512 KB, 272 KB, 48 Pins, LQFP
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32U535CET6
Secondary Manufacturer Part#: STM32U535CET6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 12-bit, 14-bit | ||
| 32-bit | ||
| ARM Cortex-M33F | ||
| LQFP | ||
| Surface Mount | ||
| CAN FD, I2C, SAI, SPI, LPUART, UART, USART, USB | ||
| STM32 | ||
| STM32U5 | ||
| 33 | ||
| 48 | ||
| 160 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32U5 Series Microcontrollers | ||
| 512 KB | ||
| 272 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |