STM32N657Z0H3Q
ARM MCU, STM32 Family STM32N657xx Series Microcontrollers, ARM Cortex-M55F, 32 bit, 800 MHz, 1 KB
- RoHS 10 Compliant
- Tariff Charges
STM32N657Z0H3Q is an Arm® Cortex®-M55-based 32bit MCU with ST neural-ART accelerator, H264 encoder, Neo-Chrom 2.5D GPU. The Cortex®-M55 core features the Arm® Helium™ vector processing technology. On top of standard microcontroller tasks, this core enables energy-efficient digital signal processing. This microcontroller has TrustZone®-aware support and a memory protection unit (MPU) for enhanced application security. A secure boot ROM ensures secure booting from external interfaces. The Neo-Chrom graphic accelerator ensures efficient 2.5D graphic processing, by providing hardware acceleration for functions like scaling, using high-quality interpolation, free rotation, alpha blending, texture mapping, and perspective transformation. A dedicated hardware accelerator ensures fast and simple JPEG and motion JPEG compression and decompression.
- Includes ST state-of-the-art patented technology
- Development support: serial-wire debug, JTAG, Embedded Trace Macrocell™ (ETM)
- General-purpose I/Os: up to 165 pins
- Low power: sleep, stop and standby modes
- VBAT supply for RTC, 32x 32bit backup registers + 8kbyte backup SRAM
- Analog peripherals: 1x temperature sensor
- 2x ADCs with 12bit maximum resolution (up to 5Msps), up to 20 channels
- 1x ADF filter with SAD and 1x MDF (six filters)
- 142-pin VFBGA package
- Industrial temperature range from -40 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 12-Bit | ||
| 32-bit | ||
| ARM Cortex-M55 | ||
| VFBGA | ||
| Surface Mount | ||
| CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SPI, UART, UCPD, USART | ||
| STM32 | ||
| STM32N6 | ||
| 75 | ||
| 142 | ||
| 800 MHz | ||
| 125 °C | ||
| -40 °C | ||
| STM32 Family STM32N6 Series Microcontrollers | ||
| 1 KB | ||
| 4.2 MB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |