PDP SEO Portlet

STM32N6570-DK

Discovery Board, STM32N657X0H3Q, 32bit, ARM Cortex-M55F

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32N6570-DK
Secondary Manufacturer Part#: STM32N6570-DK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32N6570-DK discovery kit is a complete demonstration and development platform for the Arm® Cortex®-M55 core-based STM32N657X0H3Q microcontroller. This discovery kit includes a full range of hardware features that help the user evaluate many peripherals, such as USB Type-C®, Octo-SPI flash memory and Hexadeca-SPI PSRAM devices, Ethernet, camera module, LCD, microSD™, audio codec, digital microphones, ADC, flexible extension connectors, and user button. The four flexible extension connectors feature easy and unlimited expansion capabilities for specific applications such as wireless connectivity, analogue applications, and sensors. The STM32N6570-DK discovery kit integrates an STLINK-V3EC embedded in-circuit debugger and programmer for the STM32 MCU, with a USB Virtual COM port bridge and the comprehensive MCU package.

  • USB Type-C® with USB 2.0 HS interface, dual-role-power (DRP)
  • USB Type-A with USB 2.0 HS interface, host, 0.5 A max
  • SAI audio codec, one MEMS digital microphone, 1Gbit Octo-SPI flash memory
  • 256-Mbit Hexadeca-SPI PSRAM, two user LEDs
  • User, tamper, and reset push-buttons
  • On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability
  • Comprehensive free software libraries and examples available with the STM32CubeN6 MCU package
  • Support of a wide choice of Integrated Development Environments (IDEs)
  • Handled by STM32CubeMonitor-UCPD (STM32CubeMonUCPD) software tool
  • 5" LCD module with capacitive touch panel
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  55.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$209.506