STM32N655L0H3Q
ARM MCU, STM32 Family STM32N655xx Series Microcontrollers, ARM Cortex-M55F, 32 bit, 800 MHz
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32N655L0H3Q
Secondary Manufacturer Part#: STM32N655L0H3Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 12-Bit | ||
| 32-bit | ||
| ARM Cortex-M55 | ||
| VFBGA | ||
| Surface Mount | ||
| CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SPI, UART, UCPD, USART | ||
| STM32 | ||
| STM32N6 | ||
| 144 | ||
| 223 | ||
| 800 MHz | ||
| 125 °C | ||
| -40 °C | ||
| STM32 Family STM32N6 Series Microcontrollers | ||
| 1 KB | ||
| 4.2 MB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |