PDP SEO Portlet

STM32MP257F-DK

Discovery Board, STM32MP257FAK3, 32 / 64bit, ARM Cortex-A35/Cortex-M33F

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32MP257F-DK
Secondary Manufacturer Part#: STM32MP257F-DK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32MP257F-DK is a discovery kit with STM32MP257F MPU designed as a complete demonstration and development platform for the STMicroelectronics STM32MP257FAK3 based on the Arm® Cortex® A35 and M33. The product leverages the capabilities of STM32MP2 series microprocessors to allow users to develop applications using STM32 MPU OpenSTLinux Distribution software for the main processor (Arm® dual core Cortex®-A35) and STM32CubeMP2 software for the coprocessor (Arm® Cortex®-M33). The product includes an ST-LINK embedded debug tool, LEDs, push-buttons, 1 Gbit/s Ethernet, one USB3 USB Type-C® PD, two stacked USB 2.0 HS Type-A, one LCD LVDS display connector, one HDMI connector, one camera connector, microSD™ card, Wi-Fi® 802.11b/g/n, Bluetooth® Low Energy v4.1, and eMMC. To expand the functionality of STM32MP257F-DK, one GPIO expansion connector is also available for Raspberry Pi® shields.

  • STM32MP257FAK3 MPU based on the Arm® dual-core Cortex®-A35 at 1.5GHz and Cortex®-M33 at 400MHz
  • STMicroelectronics power management STPMIC25, 32Gbit LPDDR4 DRAM
  • 64Gbit eMMC v5.1, 1Gbit/s Ethernet (RGMII), two USB 2.0 high speed, USB 3.0 SuperSpeed PD (DRP/DRD)
  • Wi-Fi® 802.11b/g/n, Bluetooth® Low Energy v4.1, four user LEDs
  • Two user, one tamper, and one reset push-buttons, wake-up button, four boot pin switches
  • Board CONN: Ethernet RJ45, 2 stacked USB 2.0 HS Type-A, USB 3.0 USB Type-C® PD, HDMI®, LVDS
  • Board CONN: microSD™ card holder, dual-lane MIPI CSI-2® camera module expansion, GPIO expansion CONN
  • On-board STLINK-V3EC: debugger with USB re-enumeration capability: virtual COM port and debug port
  • Mainlined open-source Linux® STM32 MPU OpenSTLinux Distribution and STM32CubeMP2 software w/ example
  • Linux® Yocto Project®, Buildroot, and STM32CubeIDE as development environments

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  52.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 165 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$94.0