STM32MP251AAI3
Manufacturer:STMicroelectronics
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: STM32MP251AAI3
Secondary Manufacturer Part#: STM32MP251AAI3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit, 64-bit | ||
| TFBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I3C, SPI, UART, USART, USB | ||
| Arm Cortex-A35, Arm Cortex-M33 | ||
| STM32MP2 | ||
| 1 | ||
| 172 | ||
| 436 | ||
| 1.2 GHz | ||
| 125 °C | ||
| -40 °C | ||
| Arm Cortex-A35, Arm Cortex-M33 Family STM32MP2 Series Microprocessor | ||
| 128 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |