STM32MP235FAK3
Microprocessor, 1.5 GHz, 32/64 bit, STM32 Family, 2 Cores, 1.71 to 3.6V Sup, -40 to 125°C, VFBGA-424
Manufacturer:STMicroelectronics
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: STM32MP235FAK3
Secondary Manufacturer Part#: STM32MP235FAK3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit, 64-bit b | ||
| VFBGA | ||
| Surface Mount | ||
| Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | ||
| ARM Cortex-A35, ARM Cortex-M33 | ||
| STM32MP2 | ||
| 3 | ||
| 144 | ||
| 424 | ||
| 1.5 GHz | ||
| 125 °C | ||
| -40 °C | ||
| ARM Cortex-A35/M33 Family STM32MP2 Series Microprocessor | ||
| 128 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310045 |
| Schedule B: | 8542310045 |