PDP SEO Portlet

STM32MP157CAC3

Microprocessor, 2 Cores, 32-bit, ARM Cortex-A7, ARM Cortex-M4, 650 MHz, TFBGA, 361 Pins

Manufacturer:STMicroelectronics
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: STM32MP157CAC3
Secondary Manufacturer Part#: 40AH5440
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32MP157CAC3 is an Arm® dual Cortex®-A7 800 MHz + Cortex®-M4 MPU. This device is based on the high-performance dual-core Arm® Cortex®-A7 32bit RISC core operating at up to 800 MHz. The Cortex-A7 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU and a 256-Kbyte level2 cache. The Cortex-A7 processor is a very energy-efficient application processor designed to provide rich performance in high-end wearables, and other low-power embedded and consumer applications. It provides up to 20% more single thread performance than the Cortex-A5 and provides similar performance than the CortexA9.

  • Dual mode Quad-SPI memory interface
  • Secure boot, TrustZone® peripherals, active tamper
  • 1.71V to 3.6V I/Os supply range (5V-tolerant I/Os), POR, PDR, PVD and BOR
  • Internal temperature sensors, low-power modes sleep, stop and standby
  • DDR memory retention in standby modem, controls for PMIC companion chip
  • Total current consumption down to 2µA (standby mode, no RTC, no LSE, no BKPSRAM, no RETRAM)
  • Internal oscillators 64MHz HSI oscillator, 4MHz CSI oscillator, 32KHz LSI oscillator
  • Up to 8 secure I/Os, up to 6 Wakeup, 3 tampers, 1 active tamper
  • 3 DMA controllers to unload the CPU
  • TFBGA361 12x12, 361 balls package, -40°C TJ +125°C, up to 650MHz Cortex®-A7 junction temperature

Technical Attributes

Find Similar Parts

Description Value
32-bit Bit
TFBGA
Surface Mount
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, US
ARM Cortex-A7, ARM Cortex-M4
STM32
2
361
650 MHz
125 °C
-40 °C
ARM Cortex-A7/M4 Family STM32 Series Microprocessor
128 KB
1.25 V
1.81 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.58
10+
$12.14
25+
$11.55
50+
$11.14
100+
$10.73
378+
$10.72
567+
$10.44