STM32MP157C-EV1
STM32MP1 Series 32-Bit MPU Evaluation Board
- RoHS 10 Compliant
- Tariff Charges
Evaluation board with STM32MP157C MPU a full-feature demonstration and development platforms for STMicroelectronics Arm®-based dual Cortex®-A7 32 bits and Cortex®-M4 32 bits MPUs in the STM32MP1 Series. It leverage the capabilities of STM32MP1 Series microprocessors to allow users develop applications using STM32 MPU OpenSTLinux Distribution software for the main processor and STM32CubeMP1 software for the co-processor. It include an ST-LINK embedded debug tool, LEDs, push-buttons, one joystick, 1-Gbps Ethernet, CAN FD, one USB OTG Micro-AB connector, four USB Host Type-A connectors, LCD display with touch panel, camera, stereo headset jack with analogue microphone input, four digital microphones, one SPDIF Rx/Tx, smartcard, microSD™ card, and eMMC, NOR and NAND Flash memories. To expand the functionality of board two GPIO expansion connectors are also available for motor control and Raspberry Pi® shields.
- 2 x 4Gbit DDR3L, 16bits, 533MHz and 2 x 512Mbit quad-SPI flash
- 32Gbit eMMC v5.0, USB Host 4-port hub, USB OTG HS, CAN FD
- 1Gbit/s Ethernet (RGMII) compliant with IEEE-802.3ab
- 5.5" TFT 720 x 1280 pixels with LED backlight, MIPI DSISM interface and capacitive touch panel
- 5MP, 8bit camera, SAI audio codec
- 4 x ST-MEMS digital microphones
- 5V / 4A power supply
- Smartcard, microSDâ„¢ card, 2 user LEDs
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability
- Support of a wide choice of IDEs including IAR™, Keil®, GCC-based IDEs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Processor Tools | ||
| 512Mb QSPI Flash | ||
| TFT LCD | ||
| Yes | ||
| Yes | ||
| CAN-FD|Ethernet|I2C|MIPI DSI|SPI|UART|USB | ||
| STM32MP157 Board | ||
| MicroSD | ||
| 4 Gbit | ||
| DDR3L | ||
| 1 | ||
| Evaluation Board | ||
| 1 USB OTG Type Micro AB|4 USB Host Type A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |