PDP SEO Portlet

STM32MP157C-DK2

STM32MP157 32-Bit Microcontroller Discovery Kit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32MP157C-DK2
Secondary Manufacturer Part#: STM32MP157C-DK2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32MP157A-DK1 and STM32MP157C-DK2 Discovery kits leverage the capabilities of STM32MP1 Series microprocessors to allow users easily develop applications using STM32 MPU OpenSTLinux Distribution software for the main processor and STM32CubeMP1 software for the co-processor.

They include an ST-LINK embedded debug tool, LEDs, push-buttons, one Ethernet 1-Gbps connector, one USB Type-C OTG connector, four USB Type-A Host connectors, one HDMI transceiver, one stereo headset jack with analog microphone, and one microSD connector.

To expand the functionality of the STM32MP157A-DK1 and STM32MP157C-DK2 Discovery kits, two GPIO expansion connectors are also available for Arduino and Raspberry Pi shields.

Additionally, the STM32MP157C-DK2 Discovery kit features an LCD display with a touch panel, and Wi-Fi and Bluetooth Low Energy capability.

  • Common features
    • STM32MP157 Arm-based dual Cortex-A7 32 bits + Cortex-M4 32 bits MPU in TFBGA361 package
    • ST PMIC STPMIC1A
    • 4-Gbit DDR3L, 16 bits, 533 MHz
    • 1-Gbps Ethernet (RGMII) compliant with IEEE-802.3ab
    • USB OTG HS
    • Audio codec
    • 4 user LEDs
    • 2 user and reset push-buttons, 1 wake-up button
    • 5 V / 3 A USB Type-C power supply input (not provided)
    • Board connectors:
      • Ethernet RJ45
      • 4 × USB Host Type-A
      • USB Type-C DRP
      • MIPI DSI
      • HDMI
      • Stereo headset jack including analog microphone input
      • microSD card
      • GPIO expansion connector (Raspberry Pi shields capability)
      • Arduino Uno V3 expansion connectors
    • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: Virtual COM port and debug port
    • STM32CubeMP1 and full mainline open-source Linux STM32 MPU OpenSTLinux Distribution (such as STM32MP1Starter) software a

Technical Attributes

Find Similar Parts

Description Value
Yes
Microcontroller Tools
Yes
Yes
MicroSD
4 Gbit
DDR3L
Discovery Kit
Bluetooth|WiFi

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: