STM32MP153FAC1
Microprocessor, 2 Cores, 32-bit, ARM Cortex-A7, ARM Cortex-M4, 800 MHz, TFBGA, 361 Pins
Manufacturer:STMicroelectronics
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: STM32MP153FAC1
Secondary Manufacturer Part#: STM32MP153FAC1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| TFBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | ||
| ARM Cortex-A7, ARM Cortex-M4 | ||
| STM32MP1 | ||
| 2 | ||
| 148 | ||
| 361 | ||
| 800 MHz | ||
| 105 °C | ||
| -20 °C | ||
| ARM Cortex-A7, ARM Cortex-M4 Family STM32MP1 Series Microprocessor | ||
| 128 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |