STM32MP153AAB3T
MPU STM32MP153A RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 354-Pin LFBGA T/R
Manufacturer:STMicroelectronics
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: STM32MP153AAB3T
Secondary Manufacturer Part#: STM32MP153AAB3T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| LFBGA | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| ARM Cortex A7/ARM Co | ||
| 3 | ||
| 354 | ||
| 650 | ||
| 125 °C | ||
| -40 °C | ||
| 128 KB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |