STM32MP151DAD1
Microprocessor ARM Cortex-A7/ARM Cortex-M4 RISC 32-Bit 800MHz 257-Pin TFBGA Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: STM32MP151DAD1
Secondary Manufacturer Part#: STM32MP151DAD1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| TFBGA | ||
| Surface Mount | ||
| Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | ||
| STM32 | ||
| STM32MP1 | ||
| 2 | ||
| 257 | ||
| 800 MHz | ||
| 105 °C | ||
| -20 °C | ||
| STM32 Family STM32MP1 Series Microprocessors | ||
| 128 KB | ||
| 1.38 V | ||
| 1.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |