STM32MP151AAD3
MPU STM32MP151 RISC 32-Bit 650MHz 5V 257-Pin TFBGA Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: STM32MP151AAD3
Secondary Manufacturer Part#: STM32MP151AAD3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| TFBGA | ||
| Surface Mount | ||
| Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | ||
| STM32 | ||
| STM32MP1 | ||
| 1 | ||
| 257 | ||
| 650 MHz | ||
| 125 °C | ||
| -40 °C | ||
| STM32 Family STM32MP1 Series Microprocessors | ||
| 128 KB | ||
| 1.25 V | ||
| 1.18 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |