PDP SEO Portlet

STM32MP135F-DK

Development Discovery Kit, STM32MP135FAF7, 32bit, ARM Cortex-A7

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32MP135F-DK
Secondary Manufacturer Part#: STM32MP135F-DK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32MP135F-DK is a discovery kit with 1GHz STM32MP135FA MPU. It allows users to develop easily applications using STM32 MPU OpenSTLinux distribution software. It includes an ST-LINK embedded debug tool, LEDs, push-buttons, two 10/100 Mbit/s Ethernet (RMII) connectors, one USB Type-C® connector, four USB host type-A connectors, and one microSD™ connector. To expand the functionality of the STM32MP135 discovery kit, one GPIO expansion connector is also available for third-party shields. Additionally, the STM32MP135 discovery kit features an LCD display with a touch panel, Wi-Fi® and Bluetooth® low energy capability, and a 2-megapixel CMOS camera module. It also provides secure boot and cryptography features.

  • 4.3" 480×272 pixels LCD display module with capacitive touch panel and RGB interface
  • UXGA 2-megapixel CMOS camera module (included) with MIPI CSI-2® / SMIA CCP2 deserializer
  • Wi-Fi® 802.11b/g/n, Bluetooth® low energy 4.1, USB host 4-port hub
  • 4 user LEDs, 4 push-buttons (2× user, tamper, and reset), 1 wake-up button
  • Dual-lane MIPI CSI-2® camera module expansion, 2× ethernet RJ45, 4× USB type-A
  • USB Micro-B, USB Type-C®, microSD™ card holder
  • GPIO expansion, VBAT for power backup, on-board current measurement
  • On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
  • Bare metal support for RTOS (Microsoft® Azure®)
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 165 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$177.21519
8+
$176.10063
16+
$172.83951
32+
$169.69697
64+
$166.66667