STM32MP133FAF7
ARM MCU, 32-bit, ARM Cortex-A7F, 1 GHz, 128 KB, 128 KB, 320 Pins, TFBGA
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32MP133FAF7
Secondary Manufacturer Part#: STM32MP133FAF7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 37 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-A7F | ||
| TFBGA | ||
| Surface Mount | ||
| CAN FD, Ethernet, I2C, SAI, SPI, UART, USART, USB | ||
| STM32 | ||
| STM32MP1 | ||
| 135 | ||
| 320 | ||
| 1 GHz | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32MP1 Series Microcontrollers | ||
| 128 KB | ||
| 128 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |