STM32L552CEU6P
MCU 32-Bit STM32 ARM Cortex-M33F RISC 512KB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32L552CEU6P
Secondary Manufacturer Part#: STM32L552CEU6P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex-M33F | ||
| UFQFPN | ||
| Surface Mount | ||
| CAN|LPUART|SAI|Seria | ||
| STM32 | ||
| STM32L5 | ||
| 36 | ||
| 48 | ||
| 110 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L5 Series Microcontrollers | ||
| 512 KB | ||
| 256 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |