PDP SEO Portlet

STM32L552CCU6

MCU 32-Bit STM32 ARM Cortex-M33F RISC 256KB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L552CCU6
Secondary Manufacturer Part#: STM32L552CCU6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32L552CCU6 is an ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M33 32bit RISC core. It operates at a frequency of upto 110MHz. It features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex®-M33 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device offers a security foundation compliant with the trusted-based security architecture (TBSA) requirements from Arm. It embeds the necessary security features to implement a secure boot, secure data storage, secure firmware installation, and secure firmware upgrade. A flexible life cycle is managed thanks to multiple levels of readout protection.

  • 256Kbytes of flash memory size, 128byte backup SRAM, OCTOSPI
  • (2 (16bit) advanced control, 5 (16bit), 2 (32bit) general purpose, 2 (16bit) basic) timers
  • (3 (16bit), SysTick, watchdog (independent, window) timers, HASH hardware accelerator
  • (3 SPI, 2 I²C, 2 UART, LPUART, 2 SAI, FDCAN, USB FS) communication interfaces
  • 4 digital filters for sigma delta modulators, 8 channels, real time clock (RTC), 3 tamper pins
  • True random number generator, HASH (SHA-256), 110MHz max CPU frequency
  • Operating voltage range from 1.71V to 3.6V, batch acquisition mode (BAM)
  • External memory interface supporting SRAM, PSRAM, NOR, NAND and FRAM memories
  • Flexible life cycle scheme with RDP (readout protection), secure firmware upgrade support with TF-M
  • Operating temperature range from -40°C to 85°C, UFQFPN48 package

Technical Attributes

Find Similar Parts

Description Value
9
12-bit
32 Bit
ARM Cortex-M33F
UFQFPN
Surface Mount
CAN|LPUART|SAI|Seria
STM32
STM32L5
38
48
110
85 °C
-40 °C
STM32 Family STM32L5 Series Microcontrollers
256 KB
256

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1560  Mult:260  
USD $:
1560+
$4.53138
3120+
$4.42085
6240+
$4.36791
12480+
$4.3454
24960+
$4.32288