STM32L552CCT6
MCU 32-Bit STM32 ARM Cortex-M33F RISC 256KB Flash 1.71V to 3.6V 48-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
STM32L552CCT6 is an ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M33 32bit RISC core. It operates at a frequency of upto 110MHz. It features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex®-M33 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device offers a security foundation compliant with the trusted-based security architecture (TBSA) requirements from Arm. It embeds the necessary security features to implement a secure boot, secure data storage, secure firmware installation, and secure firmware upgrade. A flexible life cycle is managed thanks to multiple levels of readout protection.
- 256Kbytes of flash memory size, 128byte backup SRAM, OCTOSPI
- (2 (16bit) advanced control, 5 (16bit), 2 (32bit) general purpose, 2 (16bit) basic) timers
- (3 (16bit), SysTick, watchdog (independent, window) timers, HASH hardware accelerator
- (3 SPI, 2 I²C, 2 UART, LPUART, 2 SAI, FDCAN, USB FS) communication interfaces
- 4 digital filters for sigma delta modulators, 8 channels, real time clock (RTC), 3 tamper pins
- True random number generator, HASH (SHA-256), 110MHz max CPU frequency
- Operating voltage range from 1.71V to 3.6V, batch acquisition mode (BAM)
- External memory interface supporting SRAM, PSRAM, NOR, NAND and FRAM memories
- Flexible life cycle scheme with RDP (readout protection), secure firmware upgrade support with TF-M
- Operating temperature range from -40°C to 85°C, LQFP48 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex-M33F | ||
| LQFP | ||
| Surface Mount | ||
| CAN|LPUART|SAI|Seria | ||
| STM32 | ||
| STM32L5 | ||
| 38 | ||
| 48 | ||
| 110 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L5 Series Microcontrollers | ||
| 256 KB | ||
| 256 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |