STM32L4S5VIT3
ARM MCU, 32-bit, ARM Cortex-M4, 120 MHz, 2 MB, 640 KB, 100 Pins, LQFP
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32L4S5VIT3
Secondary Manufacturer Part#: STM32L4S5VIT3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB | ||
| STM32 | ||
| STM32L4+ | ||
| 83 | ||
| 100 | ||
| 120 MHz | ||
| 125 °C | ||
| -40 °C | ||
| STM32 Family STM32L4+ Series Microcontrollers | ||
| 2 MB | ||
| 640 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |