STM32L4S5QII3P
MCU 32-Bit STM32L4S5QI ARM Cortex M4F RISC 2MB Flash 1.8V/2.5V/3.3V 132-Pin UFBGA Tray
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32L4S5QII3P
Secondary Manufacturer Part#: STM32L4S5QII3P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4F | ||
| UFBGA | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART/UA | ||
| STM32 | ||
| STM32L4 | ||
| 110 | ||
| 132 | ||
| 120 | ||
| 125 °C | ||
| -40 °C | ||
| STM32 Family STM32L4 Series Microcontrollers | ||
| 2 MB | ||
| 640 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |