PDP SEO Portlet

STM32L4R9I-EVAL

Evaluation Board, STM32L4R9I MCU, CAN, I2C, SPI, ST-LINK/V2-1 Debugger On Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L4R9I-EVAL
Secondary Manufacturer Part#: STM32L4R9I-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32L4R9I-EVAL evaluation board is designed as a complete demonstration and development platform for STMicroelectronics’ Arm® Cortex®-M4 core-based STM32L4R9AI microcontroller with four I²C buses, three SPI and six USART ports, CAN port, two SAI ports, 12bit ADC, 12bit DAC, internal 640Kbyte SRAM and 2Mbyte flash memory, two Octo-SPI memory interfaces, touch-sensing capability, USB OTG FS port, LCD-TFT controller, MIPI DSI host controller, flexible memory controller (FMC), 8 to 14bit camera interface and JTAG debugging support. The full range of on-board hardware features helps the user to evaluate all the peripherals (USB, USART, digital microphones, ADC and DAC, TFT LCD, MIPI DSI LCD, LDR, SRAM, NOR Flash memory device, Octo-SPI flash memory device, microSD card, sigma-delta modulators, CAN transceiver, EEPROM) and to develop applications. Extension headers allow easy connection of a daughterboard or wrapping board for a specific application.

  • Microcontroller with 2Mbytes of flash memory and 640Kbytes of RAM in a UFBGA169 package
  • 1.2" 390 x 390 pixel MIPI® DSI round LCD
  • 4.3"" 480 x 272 pixel TFT LCD with RGB mode
  • Two ST-MEMS digital microphones, 8Gbyte microSDâ„¢ card bundled
  • 16Mbit (1M x16bit) SRAM device, 128Mbit (8M x16bit) NOR flash memory
  • 512Mbit Octo-SPI Flash memory with double transfer rate (DTR) support
  • Joystick with 4-way controller and selector, touch-sensing button
  • Light-dependent resistor (LDR), potentiometer, coin battery cell for power backup
  • Access to comparator and operational amplifier of STM32L4R9AII6
  • Support of a wide choice of IDEs including IARâ„¢, Keil® and GCC-based IDEs
"

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
2MB Flash
No
No
uSD Card
1
Evaluation Board
USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$400.0
4+
$390.2439
8+
$385.54217
16+
$380.95238
32+
$376.47059