PDP SEO Portlet

STM32L4R5ZIT6

16/32-BITS MICROS

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L4R5ZIT6
Secondary Manufacturer Part#: STM32L4R5ZIT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32L4R5xx devices are an ultra-low-power microcontrollers family (STM32L4+ Series) based on the high-performance Arm® Cortex®-M4 32-bit RISC core. They operate at a frequency of up to 120 MHz. The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The CortexM4 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security.

  • Ultra-low-power with FlexPowerControl
  • Core: Arm® 32-bit Cortex®-M4 CPU with FPU
  • Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait-state execution from Flash memory
  • Frequency up to 120 MHz, MPU, 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
  • RTC with HW calendar, alarms and calibration
  • Up to 24 capacitive sensing channels: support touchkey, linear and rotary touch sensors
  • 16x timers
  • Up to 136 fast I/Os

Technical Attributes

Find Similar Parts

Description Value
16
12Bit
32 Bit
LQFP
Surface Mount
CAN, I2C, I2S, SPI, UART, USART, USB
STM32
STM32L4
144
120 MHz
85 °C
-40 °C
STM32 Family STM32L4 Series Microcontrollers
2 MB
640 KB
3.6 V
1.71 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  26.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$8.14125
120+
$7.94268
240+
$7.84699
480+
$7.75357
960+
$7.68