STM32L4P5CET6
Microcontroller 32-Bit ARM Cortex M4 512KByte Flash 1.7V to 3.6V 48-Pin LQFP
- RoHS 10 Compliant
- Tariff Charges
STM32L4P5CET6 is an ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M4 32bit RISC core. It operates at a frequency of upto 120MHz. The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The CortexM4 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application’s security. This device embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and a firewall. A comprehensive set of power-saving modes allows the design of low-power applications.
- 512Kbytes of flash memory size, 320Kbyte system SRAM, 128byte backup SRAM
- (2 (16bit) advance control, 5 (16bit), 2 (32bit) general purpose, 2 (16bit) basic) timers
- 2 (16bit) low power, SysTick, watchdog (independent window) timers
- 3 SPI, 4 I²C, 2 UART, LPUART, 2 SAI, CAN, USB OTG FS, SDMMC communication interfaces
- 2 digital filters for sigma delta modulators, 4 channel, real time clock, 3 tamper pins
- 38 GPIOs, 3 wakeup pins, 9 capacitive sensing channels, 1 AHB bus matrix
- (2) 12bit ADC 10 channels, (2) 12bit DAC channels, 120MHz max CPU frequency
- Operating voltage (VDD) is 1.71V to 3.6V, operating voltage (VDD12) is 1V to 1.32V
- 8-/16bit parallel synchronous data input/output interface (PSSI)
- Industrial temperature range from -40°C to 85°C, LQFP48 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | ||
| STM32 | ||
| STM32L4 | ||
| 48 | ||
| 120 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L4 Series Microcontrollers | ||
| 512 KB | ||
| 320 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |